Part Details for CT500A by Hammond Manufacturing
Overview of CT500A by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3632
|
Newark | Transformer Rohs Compliant: Yes |Hammond CT500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$72.2900 / $86.2700 | Buy Now |
DISTI #
HM5339-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$69.5132 / $83.4200 | Buy Now |
DISTI #
546-CT500A
|
Mouser Electronics | Current Transformers Current transformer, toroidal, chassis mount, current ratio 500:5, CT series RoHS: Compliant | 0 |
|
$69.5100 / $83.1500 | Order Now |
DISTI #
70319535
|
RS | Current Transformer Toroid 2-20VA 500:5 | Hammond Manufacturing CT500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5800 / $83.4200 | RFQ |
|
Onlinecomponents.com | transformer - current RoHS: Compliant | 24 Factory Stock |
|
$69.7000 / $88.8100 | Buy Now |
|
Powell Electronics | transformer - current Min Qty: 1 | 14 |
|
$68.8300 / $78.6600 | Buy Now |
|
Master Electronics | transformer - current RoHS: Compliant | 24 Factory Stock |
|
$69.7000 / $88.8100 | Buy Now |
Part Details for CT500A
CT500A CAD Models
CT500A Part Data Attributes
|
CT500A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CT500A
Hammond Manufacturing
Current Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 1.2 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 500:5 A | |
Height | 107.95 mm | |
Isolation Voltage | 4000 V | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 20 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44.45 mm | |
Window Dimension | D55.88XH44.5 (mm) |