Part Details for CT56403001 by TE Connectivity
Overview of CT56403001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT56403001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCT56403001
|
Heilind Electronics | 100G0111-0.40-45 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCT56403001
|
Interstate Connecting Components | 100G0111-0.40-45 | 0 |
|
Buy Now | |
DISTI #
CT56403001
|
Avnet Abacus | (Alt: CT56403001) RoHS: Compliant Min Qty: 9709 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CT56403001
CT56403001 CAD Models
CT56403001 Part Data Attributes
|
CT56403001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT56403001
TE Connectivity
100G0111-0.40-45
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |