Part Details for CT6-18-1PC by ITT Interconnect Solutions
Overview of CT6-18-1PC by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG604YRUZ | Analog Devices | ±5V 4:1 MUX with 1pC Qinj I.C. | |
ADG636YRUZ-REEL7 | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin | |
ADG636YRUZ | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin |
Price & Stock for CT6-18-1PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT6-18-1PC-ND
|
DigiKey | CONN PLUG 10POS STRAIGHT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1702 In Stock |
|
$28.2200 / $47.0400 | Buy Now |
DISTI #
695-CT6-18-1PC
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG | 0 |
|
$40.2500 / $49.9500 | Order Now |
DISTI #
CT6-18-1PC
|
PEI Genesis | ER 10C 10#16 PIN PLUG Min Qty: 1 | 1434 |
|
$28.4300 / $47.3800 | Buy Now |