Part Details for CT6-28-21SS by ITT Interconnect Solutions
Overview of CT6-28-21SS by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF321-SSHD-T | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF321-SSHD-B | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SL321-SSHE-T | Renesas Electronics Corporation | 32Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for CT6-28-21SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT6-28-21SS-ND
|
DigiKey | CONN PLUG 37POS STRAIGHT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$68.8100 / $114.6900 | Buy Now |
DISTI #
CAN CT6-28-21SS
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 37 Position Solder Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN CT6-28-21SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 279 Factory Stock |
|
$84.1937 / $165.3881 | Buy Now |
DISTI #
695-CT6-28-21SS
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 SKT PLUG | 0 |
|
$114.2800 / $133.9800 | Order Now |
DISTI #
37205008
|
Verical | Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 204 |
|
$89.8067 / $113.1116 | Buy Now |
DISTI #
CT6-28-21SS
|
PEI Genesis | ER 37C 37#16 SKT PLUG | 0 |
|
Buy Now |