Part Details for CT622LY-100K by Central Technologies
Overview of CT622LY-100K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for CT622LY-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CT622LY-100K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4693 |
|
RFQ |
Part Details for CT622LY-100K
CT622LY-100K CAD Models
CT622LY-100K Part Data Attributes:
|
CT622LY-100K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT622LY-100K
Central Technologies
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.643 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |