Part Details for CT65883001 by TE Connectivity
Overview of CT65883001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT65883001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT65883001-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG BLK Min Qty: 6562 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3931 | Buy Now |
DISTI #
CT65883001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Black 600V - Cable Rools/Shrink Tubing (Alt: CT65883001) RoHS: Compliant Min Qty: 6562 Package Multiple: 6562 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003848176
|
Sager | Hook-up Wire 99M0111-22-0CK2000 PRICED PER FOOT | 0 |
|
Buy Now |