Part Details for CT6TC28-11SS by ITT Interconnect Solutions
Overview of CT6TC28-11SS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF011-SSHN-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF011-SSHNHR-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25XE011-SSHN-B | Renesas Electronics Corporation | 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current |
Price & Stock for CT6TC28-11SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CT6TC28-11SS
|
Avnet Americas | ER 22C 1816 412 SKT PLUG - Bulk (Alt: CAN CT6TC28-11SS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.9238 / $276.8266 | Buy Now |
DISTI #
695-CT6TC2811SS
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 0 |
|
$162.6200 / $182.0400 | Order Now |
DISTI #
37203559
|
Verical | Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$139.1876 / $161.2807 | Buy Now |
DISTI #
CT6TC28-11SS
|
PEI Genesis | ER 22C 18#16 4#12 SKT PLUG | 0 |
|
Buy Now |