Part Details for CT8-200 by Dialight
Overview of CT8-200 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Light Engine-6 Way Link Lead RGB 200mm RoHS: Compliant | 0 |
|
$1.3900 / $2.0700 | Buy Now |
DISTI #
000000000002298252
|
Sager | Lighting Cables 8 WAY LINK LEAD RGB 200MM | 0 |
|
Buy Now |