Part Details for CT84343001 by TE Connectivity
Overview of CT84343001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CT84343001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPCT84343001
|
Heilind Electronics | CL90-10X2X0.50-PF-0CK5500 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCT84343001
|
Interstate Connecting Components | CL90-10X2X0.50-PF-0CK5500 | 0 |
|
Buy Now |
Part Details for CT84343001
CT84343001 CAD Models
CT84343001 Part Data Attributes
|
CT84343001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT84343001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |