Part Details for CT86963001 by TE Connectivity
Overview of CT86963001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT86963001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT86963001-ND
|
DigiKey | CBL 1 COND STRND 20AWG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9048 | Buy Now |
DISTI #
CT86963001
|
Avnet Americas | RAY-101-20.0(100)CK0900 - Tape and Reel (Alt: CT86963001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$37.4414 / $45.0566 | Buy Now |
DISTI #
650-CT86963001
|
Mouser Electronics | Multi-Conductor Cables RAY-101-20.0(100)CK0 PRICED PER METER | 0 |
|
$43.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$40.6800 | Buy Now |
DISTI #
RYCRAY-101-20.0(100)CK090
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRAY-101-20.0(100)CK090 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RAY-101-20.0(100)CK0900 RoHS: Compliant | 0 |
|
$39.3900 / $107.8800 | Buy Now |
DISTI #
CT86963001
|
Avnet Americas | RAY-101-20.0(100)CK0900 - Tape and Reel (Alt: CT86963001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$37.4414 / $45.0566 | Buy Now |
DISTI #
CT86963001
|
Avnet Americas | RAY-101-20.0(100)CK0900 - Tape and Reel (Alt: CT86963001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$37.4414 / $45.0566 | Buy Now |
DISTI #
RYCRAY-101-20.0(100)CK090
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRAY-101-20.0(100)CK090 | 0 |
|
Buy Now | |
DISTI #
000000000003787760
|
Sager | Multi-Conductor Cables RAY-101-20.0(100)CK0 PRICED PER METER Min Qty: 100 | 0 |
|
$41.6400 / $44.4200 | Buy Now |