Part Details for CT87283001 by TE Connectivity
Overview of CT87283001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT87283001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCT87283001
|
Heilind Electronics | 99M0211-20-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCT87283001
|
Interstate Connecting Components | 99M0211-20-9 | 0 |
|
Buy Now |
Part Details for CT87283001
CT87283001 CAD Models
CT87283001 Part Data Attributes
|
CT87283001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT87283001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |