Part Details for CT920CYF-2R0N by Central Technologies
Overview of CT920CYF-2R0N by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT920CYF-2R0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT920CYF-2R0N-ND
|
DigiKey | SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$1.9087 / $3.0500 | Buy Now |
Part Details for CT920CYF-2R0N
CT920CYF-2R0N CAD Models
CT920CYF-2R0N Part Data Attributes
|
CT920CYF-2R0N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT920CYF-2R0N
Central Technologies
General Purpose Inductor, 2uH, 30%, 1 Element, SMD, 2524, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2524 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.44 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |