Part Details for CT92393001 by TE Connectivity
Overview of CT92393001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT92393001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCT92393001
|
Heilind Electronics | 55A0164-26-0/2/4/5/6/7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCT92393001
|
Interstate Connecting Components | 55A0164-26-0/2/4/5/6/7 | 0 |
|
Buy Now |
Part Details for CT92393001
CT92393001 CAD Models
CT92393001 Part Data Attributes:
|
CT92393001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT92393001
TE Connectivity
55A0164-26-0/2/4/5/6/7
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |