Part Details for CTA-1160 by TE Connectivity
Results Overview of CTA-1160 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTA-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2380
|
Newark | Cta-1160 Rohs Compliant: Yes |Raychem Te Connectivity CTA-1160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 723 |
|
$10.9000 / $14.2400 | Buy Now |
DISTI #
96K2380
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 96K2380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 723 Partner Stock |
|
$11.7600 / $14.4000 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0640 / $10.9404 | Buy Now |
DISTI #
RYCCTA-1160
|
Interstate Connecting Components | 110219-000 1190805-2 CTA-1160 | 0 |
|
$10.9403 / $12.3284 | Buy Now |
DISTI #
000000000001129933
|
Sager | Solder Sleeves & Shield Tubing DATABUS Min Qty: 1 | 0 |
|
$9.2700 / $11.5600 | Buy Now |
|
Neutron USA | Insertion/Removal Tool, For MTC100 Series, 22-20 Pin or Socket Contacts, CTA Series | 50 |
|
$75.4400 | Buy Now |
Part Details for CTA-1160
CTA-1160 CAD Models
CTA-1160 Part Data Attributes
|
CTA-1160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTA-1160
TE Connectivity
TOOL AND MACHINERY, INSERTION/EXTRACTION TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION/EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
CTA-1160 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and footprint in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
Handle the CTA-1160 by the package body, avoiding touching the leads or electrical contacts. Use a static-safe workstation and follow proper electrostatic discharge (ESD) precautions. Ensure the PCB is clean and dry before assembly, and use a soldering iron with a temperature-controlled tip to prevent overheating.
-
The CTA-1160 has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and the PCB by applying a thermal interface material (TIM) and using a heat sink or thermal vias. Keep the surrounding components and PCB area clear of obstructions to allow for airflow and heat dissipation.
-
The CTA-1160 is designed to withstand certain levels of vibration and shock. However, it's essential to follow TE Connectivity's guidelines for mechanical stress and vibration testing. Ensure the PCB is securely fastened to the system, and consider using additional mechanical support or potting compounds to enhance reliability in harsh environments.
-
Use a systematic approach to troubleshoot issues, starting with visual inspection and checking for proper power supply, clock signals, and data transmission. Avoid common pitfalls like incorrect PCB layout, inadequate power decoupling, and insufficient signal termination. Consult TE Connectivity's application notes and technical support resources for guidance.