Part Details for CTAC0805F-5N6K by Central Technologies
Overview of CTAC0805F-5N6K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAC0805F-5N6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTAC0805F-5N6K-ND
|
DigiKey | SMD AIR CORE INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.2898 / $0.4600 | Buy Now |
Part Details for CTAC0805F-5N6K
CTAC0805F-5N6K CAD Models
CTAC0805F-5N6K Part Data Attributes
|
CTAC0805F-5N6K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTAC0805F-5N6K
Central Technologies
General Purpose Inductor, 0.0056uH, 10%, 1 Element, Air-Core, SMD, 1107, CHIP, 1107, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1107 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1107 | |
Core Material | AIR | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 300 MHz | |
Tolerance | 10% |