CTAC1008F-8N2K
Central Technologies
Description: General Purpose Inductor, 0.0082uH, 10%, 1 Element, Air-Core, SMD, 1307, CHIP, 1307, ROHS COMPLIANT

Overview of CTAC1008F-8N2K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CTAC1008F-8N2K by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTAC1008F-8N2K-ND
DigiKey SMD AIR CORE INDUCTOR Min Qty: 1 Lead time: 3 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10
In Stock
  • 1 $0.5000
  • 500 $0.4093
  • 1,000 $0.3149
$0.3149 / $0.5000 Buy Now
DISTI # 84422178
Verical CTAC1008F-8N2K Min Qty: 10 Package Multiple: 1 Americas - 10
  • 10 $7.0000
$7.0000 Buy Now

CAD Models for CTAC1008F-8N2K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTAC1008F-8N2K by Central Technologies

CTAC1008F-8N2K
Central Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
1307
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1307
Core Material
AIR
DC Resistance
0.005 Ω
Inductance-Nom (L)
0.0082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
80
Rated Current-Max
0.95 A
Self Resonance Frequency
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
300 MHz
Tolerance
10%
Want to compare parts?
  1. CTAC1008F-8N2K
    Central Technologies
    General Purpose Inductor, 0.0082uH, 10%, 1 Element, Air-Core, SMD, 1307, CHIP, 1307, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTAC1008F-8N2K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTAC1008F-8N2K by Central Technologies

Select Manufacturer
Which Manufacturer of CTAC1008F-8N2K would you like to use for your alert(s)?
  • Please alert me when CTAC1008F-8N2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTAC1008F-8N2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTAC1008F-8N2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTAC1008F-8N2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTAC1008F-8N2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTAC1008F-8N2K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: