Part Details for CTAP2/0-2/0-X by Panduit Corp
Overview of CTAP2/0-2/0-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAP2/0-2/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9029
|
Newark | C-Type Copper Compression Taps, Type Ctap, Run: 1/0-2/0 Stranded Copper Wire, Tap: 1/0-2/0 Stranded Copper Wire Rohs Compliant: Yes |Panduit CTAP2/0-2/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$157.1000 / $194.6500 | Buy Now |
DISTI #
298-14343-ND
|
DigiKey | CONN SPLICE 2/0-1/0 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$15.4677 / $18.4600 | Buy Now |
DISTI #
CTAP2/0-2/0-X
|
Avnet Americas | Cable Accessories Copper Compression Tap High Conductivity Wrought Copper - Bag (Alt: CTAP2/0-2/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,864.5200 | Buy Now |
DISTI #
644-CTAP2/0-2/0-X
|
Mouser Electronics | Terminals Copp Comp CTAP's Heavy Duty 1 RoHS: Compliant | 6 |
|
$19.1500 / $19.9300 | Buy Now |
DISTI #
71263132
|
RS | Copper Compression CTAP's, Heavy Duty, 1/0 - 2/0 AWG Run, 1/0 - 2/0 AWG Tap | Panduit CTAP2/0-2/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$20.5600 / $23.9000 | Buy Now |
DISTI #
PANCTAP2/0-2/0-X
|
Heilind Electronics | Copper Compression CTAP's, 1 Heavy Duty, | Americas - 0 in Stock |
|
$24.9002 / $31.8722 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Copper Compression Tap High Conductivity Wrought Copper RoHS: Compliant |
7 In Stock |
|
$18.6500 / $20.6600 | Buy Now |
DISTI #
000000000001049383
|
Sager | Terminals Copp Comp CTAP's Heavy Duty 1 Min Qty: 1 | 0 |
|
$19.6700 / $25.7000 | Buy Now |
DISTI #
C1S600800110556
|
Chip1Stop | Cable Accessories Copper Compression Tap Copper RoHS: Compliant | 20 |
|
$4.5900 | Buy Now |
|
Master Electronics | Cable Accessories Copper Compression Tap High Conductivity Wrought Copper RoHS: Compliant |
7 In Stock |
|
$18.6500 / $20.6600 | Buy Now |