There are no models available for this part yet.
Overview of CTB0102/2 by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for CTB0102/2 by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55Y8476
|
Newark | Wire-To-Board Terminal Block, 2, 300 V, 10 A, 22 Awg, 12 Awg, 3.3 Mm Rohs Compliant: Yes |Camdenboss CTB0102/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2569 |
|
$0.4660 / $0.5790 | Buy Now | |
DISTI #
C1S137300037761
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 2 |
|
$0.1580 | Buy Now |
CAD Models for CTB0102/2 by CamdenBoss Ltd
Part Data Attributes for CTB0102/2 by CamdenBoss Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
CamdenBoss Ltd
|
Additional Feature
|
STANDARD: UL 94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for CTB0102/2
This table gives cross-reference parts and alternative options found for CTB0102/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB0102/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1957290000 | Barrier Strip Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | CTB0102/2 vs 1957290000 |