Datasheets
CTB0110/3 by:

Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),

Part Details for CTB0110/3 by CamdenBoss Ltd

Overview of CTB0110/3 by CamdenBoss Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CTB0110/3

Part # Distributor Description Stock Price Buy
DISTI # 68C9058
Newark Standard Terminal Block, Wire To Board, Terminal Block, Pcb, Ctb0110 Series, Pcb Mount, 7.5 Mm Rohs Compliant: Yes |Camdenboss CTB0110/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 412
  • 1 $2.1000
  • 10 $1.7600
  • 25 $1.6800
  • 50 $1.6500
  • 100 $1.6100
  • 250 $1.5300
$1.5300 / $2.1000 Buy Now

Part Details for CTB0110/3

CTB0110/3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTB0110/3 Part Data Attributes

CTB0110/3 CamdenBoss Ltd
Buy Now Datasheet
Compare Parts:
CTB0110/3 CamdenBoss Ltd Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
Part Life Cycle Code Active
Ihs Manufacturer CAMDENBOSS LTD
Reach Compliance Code unknown
Samacsys Manufacturer CamdenBoss Ltd
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method SCREW CLAMP
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 24 A
Rated Voltage 500 V
Safety Approval CUL; IMQ; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTB0110/3 by CamdenBoss Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTB0110/3 by CamdenBoss Ltd

Select Manufacturer
Which Manufacturer of CTB0110/3 would you like to use for your alert(s)?
  • Please alert me when CTB0110/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTB0110/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTB0110/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTB0110/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTB0110/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTB0110/3 by CamdenBoss Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: