Part Details for CTB1A101MCB0558 by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of CTB1A101MCB0558 by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB1A101MCB0558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-CTB1A101MCB0558CT-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
816 In Stock |
|
$0.0469 / $0.3100 | Buy Now |