There are no models available for this part yet.
Overview of CTB24-800BW by C3 Semiconductor LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTB24-800BW by C3 Semiconductor LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thyristor TRIAC 800V 209A 3-Pin(3+Tab) TO-220 RoHS: Compliant |
445 In Stock |
|
$0.7700 / $4.8800 | Buy Now |