Part Details for CTB9202/4 by CamdenBoss Ltd
Overview of CTB9202/4 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB9202/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8501
|
Newark | Pluggable Terminal Block, 4, 300 V, 15 A, 5 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB9202/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.8690 / $1.2200 | Buy Now |
Part Details for CTB9202/4
CTB9202/4 CAD Models
CTB9202/4 Part Data Attributes:
|
CTB9202/4
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9202/4
CamdenBoss Ltd
Barrier Strip Terminal Block, 15A, 3.3mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |