Part Details for CTB9209/3 by CamdenBoss Ltd
Overview of CTB9209/3 by CamdenBoss Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for CTB9209/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8505
|
Newark | Pluggable Terminal Block, 3, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB9209/3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1330 |
|
$0.7300 / $0.9620 | Buy Now |
DISTI #
61368264
|
Verical | 5.08mm Female Connector 3 Way RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2209 | Americas - 23 |
|
$0.4556 / $0.5281 | Buy Now |
DISTI #
C1S137300023351
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 23 |
|
$0.5281 | Buy Now |
Part Details for CTB9209/3
CTB9209/3 CAD Models
CTB9209/3 Part Data Attributes
|
CTB9209/3
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9209/3
CamdenBoss Ltd
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |