Part Details for CTB922HD/2 by CamdenBoss Ltd
Overview of CTB922HD/2 by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for CTB922HD/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8508
|
Newark | Pluggable Terminal Block, 2, 200 V, 10 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Camdenboss CTB922HD/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5100 |
|
$0.6510 / $0.8110 | Buy Now |
DISTI #
C1S137300023388
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 35 |
|
$0.2300 | Buy Now |
Part Details for CTB922HD/2
CTB922HD/2 CAD Models
CTB922HD/2 Part Data Attributes
|
CTB922HD/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB922HD/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |