Part Details for CTB92HE/2 by CamdenBoss Ltd
Overview of CTB92HE/2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CTB92HE/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5915
|
Newark | Pluggable Terminal Block, 2, 200 V, 10 A, 3.81 Mm, 30 Awg, 16 Awg Rohs Compliant: Yes |Camdenboss CTB92HE/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$1.6400 / $2.2700 | Buy Now |
Part Details for CTB92HE/2
CTB92HE/2 CAD Models
CTB92HE/2 Part Data Attributes
|
CTB92HE/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB92HE/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for CTB92HE/2
This table gives cross-reference parts and alternative options found for CTB92HE/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB92HE/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB92VE/2R | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | CTB92HE/2 vs CTB92VE/2R |