Part Details for CTB93HE/2 by CamdenBoss Ltd
Overview of CTB93HE/2 by CamdenBoss Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB93HE/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5937
|
Newark | Pluggable Terminal Block, Header, 3.81 Mm Rohs Compliant: Yes |Camdenboss CTB93HE/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$0.7000 / $0.9450 | Buy Now |
DISTI #
1717071
|
element14 Asia-Pacific | HEADER, SIDE-ENTRY, 2WAY, 3.81MM RoHS: Compliant Min Qty: 10 Container: Each | 408 |
|
$0.5188 / $0.8450 | Buy Now |
DISTI #
1717071
|
Farnell | HEADER, SIDE-ENTRY, 2WAY, 3.81MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 6 Days Container: Each | 408 |
|
$0.5521 / $1.3802 | Buy Now |
Part Details for CTB93HE/2
CTB93HE/2 CAD Models
CTB93HE/2 Part Data Attributes
|
CTB93HE/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB93HE/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |