Part Details for CTB93HE/3 by CamdenBoss Ltd
Overview of CTB93HE/3 by CamdenBoss Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB93HE/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5938
|
Newark | Pluggable Terminal Block, Header, 3.81 Mm Rohs Compliant: Yes |Camdenboss CTB93HE/3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
1717072
|
element14 Asia-Pacific | HEADER, SIDE-ENTRY, 3WAY, 3.81MM RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$0.7788 / $1.2636 | Buy Now |
DISTI #
1717072
|
Farnell | HEADER, SIDE-ENTRY, 3WAY, 3.81MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 82 |
|
$0.8279 / $2.0698 | Buy Now |
Part Details for CTB93HE/3
CTB93HE/3 CAD Models
CTB93HE/3 Part Data Attributes
|
CTB93HE/3
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB93HE/3
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |