Part Details for CTB93HE/8 by CamdenBoss Ltd
Overview of CTB93HE/8 by CamdenBoss Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB93HE/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5943
|
Newark | Pluggable Terminal Block, Header, 3.81 Mm Rohs Compliant: Yes |Camdenboss CTB93HE/8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$2.3800 / $3.2400 | Buy Now |
DISTI #
1717077
|
element14 Asia-Pacific | HEADER, SIDE-ENTRY, 8WAY, 3.81MM RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$1.9338 / $3.0956 | Buy Now |
DISTI #
1717077
|
Farnell | HEADER, SIDE-ENTRY, 8WAY, 3.81MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 137 |
|
$2.1856 / $5.4641 | Buy Now |
Part Details for CTB93HE/8
CTB93HE/8 CAD Models
CTB93HE/8 Part Data Attributes
|
CTB93HE/8
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB93HE/8
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for CTB93HE/8
This table gives cross-reference parts and alternative options found for CTB93HE/8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB93HE/8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020110-C081A01LF | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | CTB93HE/8 vs 20020110-C081A01LF |
284513-8 | (284513-8) 8 POS TERMI-BLOK HDR 900 POL. | TE Connectivity | CTB93HE/8 vs 284513-8 |
OQ0832510000G | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTB93HE/8 vs OQ0832510000G |