Part Details for CTB93VE/12 by CamdenBoss Ltd
Overview of CTB93VE/12 by CamdenBoss Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CTB93VE/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5947
|
Newark | Pluggable Terminal Block, 12, 200 V, 10 A, 3.81 Mm Rohs Compliant: Yes |Camdenboss CTB93VE/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.3400 / $3.1900 | Buy Now |
DISTI #
1717070
|
element14 Asia-Pacific | PLUGGABLE TERM BLK,12WAY,3.81MM,MALE PCB RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$2.3088 / $3.7059 | Buy Now |
DISTI #
1717070
|
Farnell | PLUGGABLE TERM BLK,12WAY,3.81MM,MALE PCB RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 22 |
|
$2.6127 / $6.5318 | Buy Now |
Part Details for CTB93VE/12
CTB93VE/12 CAD Models
CTB93VE/12 Part Data Attributes
|
CTB93VE/12
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB93VE/12
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |