Part Details for CTB9400/2 by CamdenBoss Ltd
Overview of CTB9400/2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB9400/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C9111
|
Newark | Pluggable Terminal Block, 2, 500 V, 12 A, 7.5 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB9400/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$1.4700 / $2.0200 | Buy Now |
Part Details for CTB9400/2
CTB9400/2 CAD Models
CTB9400/2 Part Data Attributes
|
CTB9400/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9400/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 750 V | |
Safety Approval | CE; CUL; IMQ; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |