-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C9112
|
Newark | Pluggable Terminal Block, 3, 500 V, 12 A, 7.5 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB9400/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 474 |
|
$2.2200 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTB9400/3
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9400/3
CamdenBoss Ltd
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 750 V | |
Safety Approval | CE; CUL; IMQ; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |
This table gives cross-reference parts and alternative options found for CTB9400/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB9400/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB9500/3 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | CTB9400/3 vs CTB9500/3 |