CTB9400/6
Description: Barrier Strip Terminal Block,

Overview of CTB9400/6 by CamdenBoss Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CTB9400/6 by CamdenBoss Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 68C9114
Newark Pluggable Terminal Block, 6, 500 V, 12 A, 7.5 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB9400/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36
  • 1 $5.7400
  • 10 $5.4600
  • 25 $5.1600
  • 50 $4.8400
  • 100 $4.6400
  • 250 $4.2100
$4.2100 / $5.7400 Buy Now

CAD Models for CTB9400/6 by CamdenBoss Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTB9400/6 by CamdenBoss Ltd

CTB9400/6
CamdenBoss Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAMDENBOSS LTD
Reach Compliance Code
not_compliant
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. CTB9400/6
    CamdenBoss Ltd
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTB9400/6 by CamdenBoss Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTB9400/6 by CamdenBoss Ltd

Select Manufacturer
Which Manufacturer of CTB9400/6 would you like to use for your alert(s)?
  • Please alert me when CTB9400/6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTB9400/6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTB9400/6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTB9400/6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTB9400/6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTB9400/6 by CamdenBoss Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: