Part Details for CTBA1301/2A by CamdenBoss Ltd
Overview of CTBA1301/2A by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CTBA1301/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3365
|
Newark | Terminal Block Pluggable 2 Way Rohs Compliant: Yes |Camdenboss CTBA1301/2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$0.3880 / $0.5130 | Buy Now |
Part Details for CTBA1301/2A
CTBA1301/2A CAD Models
CTBA1301/2A Part Data Attributes
|
CTBA1301/2A
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBA1301/2A
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for CTBA1301/2A
This table gives cross-reference parts and alternative options found for CTBA1301/2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTBA1301/2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0231530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ0231530000G |
TJ0231330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ0231330000G |
TJ0231430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ0231430000G |
EM501502 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CTBA1301/2A vs EM501502 |
TJ023103000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ023103000AG |
20020004-C023B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | CTBA1301/2A vs 20020004-C023B01LF |
TJ023183000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ023183000AG |
TJ0231230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTBA1301/2A vs TJ0231230000G |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | CTBA1301/2A vs 20020004-C022B01LF |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | CTBA1301/2A vs 20020004-C022B01LF |