-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6660
|
Newark | Tb, Wire To Brd, 3Pos, 10Awg, Pitch Spacing:9.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:300V, Block Rohs Compliant: Yes |Camdenboss CTBP04VZ/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$1.0900 / $1.5200 | Buy Now |
DISTI #
C1S137300037293
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 3 |
|
$0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTBP04VZ/3
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP04VZ/3
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |