Part Details for CTBP3051/2 by CamdenBoss Ltd
Overview of CTBP3051/2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CTBP3051/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6320
|
Newark | Tb, Wire To Board, 2Pos, 24-18Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP3051/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5443 |
|
$0.3550 / $0.4420 | Buy Now |
Part Details for CTBP3051/2
CTBP3051/2 CAD Models
CTBP3051/2 Part Data Attributes:
|
CTBP3051/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP3051/2
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |