Part Details for CTBP5000/2 by CamdenBoss Ltd
Overview of CTBP5000/2 by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CTBP5000/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6322
|
Newark | Tb, Wire To Board, 2Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:250V Rohs Compliant: Yes |Camdenboss CTBP5000/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1783 |
|
$0.2820 / $0.3490 | Buy Now |
DISTI #
C1S137300026765
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 7 |
|
$0.1810 | Buy Now |
Part Details for CTBP5000/2
CTBP5000/2 CAD Models
CTBP5000/2 Part Data Attributes
|
CTBP5000/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP5000/2
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |