Part Details for CTBP9200/7 by CamdenBoss Ltd
Overview of CTBP9200/7 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP9200/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6442
|
Newark | Tb, Pluggable, 7Pos, 28-14Awg, Pitch Spacing:5Mm, No. Of Positions:7Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP9200/7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.7700 / $2.3600 | Buy Now |