Part Details for CTBP9208/10 by CamdenBoss Ltd
Overview of CTBP9208/10 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for CTBP9208/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6445
|
Newark | Tb, Pluggable, 10Pos, 28-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP9208/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.5600 | Buy Now |