There are no models available for this part yet.
Overview of CTBP92VG/12S by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for CTBP92VG/12S by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6395
|
Newark | Tb, Pluggable, 12Pos, 28-14Awg, Pitch Spacing:5Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP92VG/12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.0800 / $5.4100 | Buy Now |
CAD Models for CTBP92VG/12S by CamdenBoss Ltd
Part Data Attributes for CTBP92VG/12S by CamdenBoss Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
not_compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|