Part Details for CTBP93HD/2 by CamdenBoss Ltd
Overview of CTBP93HD/2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP93HD/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6459
|
Newark | Terminal Block, Header, 2Pos, R/A, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:-, Rated Voltage:-, Block Orientation:Through Hole Right Angle, Product Range:Camblock Plus Series Rohs Compliant: Yes |Camdenboss CTBP93HD/2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1900 | Buy Now |
Part Details for CTBP93HD/2
CTBP93HD/2 CAD Models
CTBP93HD/2 Part Data Attributes
|
CTBP93HD/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP93HD/2
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |