CTBP96HJ/2
Description: Barrier Strip Terminal Block,

Overview of CTBP96HJ/2 by CamdenBoss Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CTBP96HJ/2 by CamdenBoss Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y6594
Newark Screw Tb To Male Header, 2Pos, 28-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Camdenboss CTBP96HJ/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 23
  • 1 $0.1020
  • 10 $0.1020
  • 25 $0.1020
  • 50 $0.1020
  • 100 $0.1020
  • 250 $0.1020
$0.1020 Buy Now
DISTI # C1S137300029540
Chip1Stop Terminal Blocks RoHS: Compliant 1
  • 10 $0.0974
$0.0974 Buy Now

CAD Models for CTBP96HJ/2 by CamdenBoss Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTBP96HJ/2 by CamdenBoss Ltd

CTBP96HJ/2
CamdenBoss Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAMDENBOSS LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
CamdenBoss Ltd
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. CTBP96HJ/2
    CamdenBoss Ltd
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTBP96HJ/2 by CamdenBoss Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTBP96HJ/2 by CamdenBoss Ltd

Select Manufacturer
Which Manufacturer of CTBP96HJ/2 would you like to use for your alert(s)?
  • Please alert me when CTBP96HJ/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTBP96HJ/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTBP96HJ/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTBP96HJ/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTBP96HJ/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTBP96HJ/2 by CamdenBoss Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: