Part Details for CTC-0015-22-9/5-4-5CF/1 by TE Connectivity
Overview of CTC-0015-22-9/5-4-5CF/1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for CTC-0015-22-9/5-4-5CF/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM9194-000
|
TTI | Multi-Conductor Cables CTC-0015-22-9/5-4-5CF/1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now |