Part Details for CTC-0015-22-9/5-9CS3182 by TE Connectivity
Overview of CTC-0015-22-9/5-9CS3182 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for CTC-0015-22-9/5-9CS3182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTC-0015-22-9/5-9CS3182-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8604 | Buy Now |
DISTI #
A49323-000
|
Avnet Americas | Thermocouple Extension Cable 2Conductors 22AWG 3.6mm - Cable Rools/Shrink Tubing (Alt: A49323-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4790 / $7.3150 | Buy Now |
DISTI #
650-A49323-000
|
Mouser Electronics | Multi-Conductor Cables CTC-0015-22-9/5-9CS3182 RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |
DISTI #
000000000002766165
|
Sager | Multi-Conductor Cables CTC-0015-22-9/5-9CS3182 Min Qty: 1 | 0 |
|
$7.3200 / $9.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |
Part Details for CTC-0015-22-9/5-9CS3182
CTC-0015-22-9/5-9CS3182 CAD Models
CTC-0015-22-9/5-9CS3182 Part Data Attributes
|
CTC-0015-22-9/5-9CS3182
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTC-0015-22-9/5-9CS3182
TE Connectivity
THERMOCOUPLE CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |