There are no models available for this part yet.
Overview of CTC-0015-22-9/5-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for CTC-0015-22-9/5-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTC-0015-22-9/5-4-ND
|
DigiKey | CTC-0015-22-9/5-4 Min Qty: 2000 Lead time: 75 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6348 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9700 / $20.4500 | Buy Now | ||
DISTI #
RYCCTC-0015-22-9/5-4
|
Interstate Connecting Components | CTC-0015-22-9/5-4 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.9700 / $20.4500 | Buy Now |