There are no models available for this part yet.
Overview of CTC-0018-24-9/5-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CTC-0018-24-9/5-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTC-0018-24-9/5-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 75 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0392 | Buy Now | |
DISTI #
RYCCTC-0018-24-9/5-9
|
Heilind Electronics | CTC-0018-24-9/5-9 | Americas - 0 in Stock |
|
$6.6615 | Buy Now | |
DISTI #
RYCD32179-000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD32179-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TWO CONDUCTOR THERMOCOUPLE EXTENSION CABLE SHIELDED. RoHS: Compliant |
159 In Stock |
|
$6.9400 / $11.7900 | Buy Now | ||
DISTI #
RYCCTC-0018-24-9/5-9
|
Interstate Connecting Components | CTC-0018-24-9/5-9 | 0 |
|
$6.6615 | Buy Now | |
DISTI #
RYCD32179-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD32179-000 | 0 |
|
Buy Now | ||
DISTI #
000000000002766166
|
Sager | Multi-Conductor Cables CTC-0018-24-9/5-9 Min Qty: 1 | 0 |
|
$6.3400 / $7.9300 | Buy Now | |
Master Electronics | TWO CONDUCTOR THERMOCOUPLE EXTENSION CABLE SHIELDED. RoHS: Compliant |
159 In Stock |
|
$6.9400 / $11.7900 | Buy Now |