Part Details for CTC-0039-20-9/5-9 by TE Connectivity
Overview of CTC-0039-20-9/5-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC-0039-20-9/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1273
|
Newark | Ctc-0039-20-9/5-9 Rohs Compliant: Yes |Raychem Te Connectivity CTC-0039-20-9/5-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.2000 | Buy Now |
DISTI #
A132286-DS-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD FEET Min Qty: 1 Lead time: 44 Weeks Container: Digi-Spool®, Continuous Spool |
4975 In Stock |
|
$9.7340 / $11.3900 | Buy Now |
DISTI #
A132286-50-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 50' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132286-25-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 25' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132286-500-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD 500' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132286-100-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD 100' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132286-05-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 5' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132286-01-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 1' Min Qty: 1 Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
770641-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 770641-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1370 / $8.0579 | Buy Now |
DISTI #
650-CTC0039-20-9/5-9
|
Mouser Electronics | Multi-Conductor Cables PRICE PER FT RoHS: Compliant | 0 |
|
$9.0100 | Order Now |