Part Details for CTC-0057-16-9/5-9 by TE Connectivity
Overview of CTC-0057-16-9/5-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC-0057-16-9/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CTC-0057-16-9/5-9-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 4 Lead time: 77 Weeks Container: Tray MARKETPLACE PRODUCT |
138 In Stock |
|
$20.1100 / $21.2900 | Buy Now |
DISTI #
CTC-0057-16-9/5-9-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 4 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2318 | Buy Now |
|
Onlinecomponents.com | Shielded Jacketed 2 Conductor Cable RoHS: Compliant |
138 Partner Stock |
|
$20.4300 / $34.6900 | Buy Now |
DISTI #
RYCCTC-0057-16-9/5-9
|
Interstate Connecting Components | CTC-0057-16-9/5-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CTC-0057-16-9/5-9
|
PEI Genesis | CTC-0057-16-9/5-9 | 138 |
|
Buy Now | |
|
Master Electronics | Shielded Jacketed 2 Conductor Cable RoHS: Compliant |
138 Partner Stock |
|
$20.4300 / $34.6900 | Buy Now |