Part Details for CTC-0057-20-4/2-4 by TE Connectivity
Overview of CTC-0057-20-4/2-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CTC-0057-20-4/2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180350-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 180350-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709232
|
RS | TE, A&D Wire and Cable, Circular Connectors, CTC-0057-20-4/2-4 | TE Connectivity CTC-0057-20-4/2-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.5600 / $12.9300 | RFQ |
Part Details for CTC-0057-20-4/2-4
CTC-0057-20-4/2-4 CAD Models
CTC-0057-20-4/2-4 Part Data Attributes
|
CTC-0057-20-4/2-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTC-0057-20-4/2-4
TE Connectivity
THERMOCOUPLE CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |