Part Details for CTC-0057-24-9/5-9 by TE Connectivity
Overview of CTC-0057-24-9/5-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CTC-0057-24-9/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1282
|
Newark | Ctc-0057-24-9/5-9 |Raychem Te Connectivity CTC-0057-24-9/5-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.1100 / $5.4300 | Buy Now |
DISTI #
CTC-0057-24-9/5-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3184 | Buy Now |
|
Onlinecomponents.com | Two Conductor Thermocouple Extension Cable Shielded RoHS: Compliant |
107 Partner Stock |
|
$5.7500 / $9.7700 | Buy Now |
DISTI #
000000000001129962
|
Sager | Multi-Conductor Cables CTC-0057-24-9/5-9 Min Qty: 1 | 0 |
|
$5.5900 / $6.9800 | Buy Now |
|
Master Electronics | Two Conductor Thermocouple Extension Cable Shielded RoHS: Compliant |
107 Partner Stock |
|
$5.7500 / $9.7700 | Buy Now |