Part Details for CTC1F-221K by Central Technologies
Overview of CTC1F-221K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC1F-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTC1F-221K-ND
|
DigiKey | AXL LEADED CONF COATED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.8113 / $1.3000 | Buy Now |
Part Details for CTC1F-221K
CTC1F-221K CAD Models
CTC1F-221K Part Data Attributes
|
CTC1F-221K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC1F-221K
Central Technologies
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for CTC1F-221K
This table gives cross-reference parts and alternative options found for CTC1F-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1F-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT10K088 | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTC1F-221K vs LT10K088 |
AL03-220UH-KT | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | CTC1F-221K vs AL03-220UH-KT |
CTC1-221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Central Technologies | CTC1F-221K vs CTC1-221K |
AL03-220UH-KB | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | CTC1F-221K vs AL03-220UH-KB |
PF0206-221-KBW | General Purpose Inductor, 220uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | CTC1F-221K vs PF0206-221-KBW |
P0206-220UH-KT | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | CTC1F-221K vs P0206-220UH-KT |